TDK 6.8μF MLCC, 25V dc V, ±10% , Through Hole
- RS Stock No.:
- 379-139
- Mfr. Part No.:
- FK22X7R1E685K
- Brand:
- TDK
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 379-139
- Mfr. Part No.:
- FK22X7R1E685K
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Capacitance | 6.8µF | |
Voltage | 25V dc | |
Mounting Type | Through Hole | |
Dielectric | X7R | |
Tolerance | ±10% | |
Dimensions | 7.5 x 4 x 8mm | |
Length | 7.5mm | |
Depth | 4mm | |
Height | 8mm | |
Series | FK | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Terminal Type | Through Hole | |
Lead Spacing | 5mm | |
Select all | ||
---|---|---|
Brand TDK | ||
Capacitance 6.8µF | ||
Voltage 25V dc | ||
Mounting Type Through Hole | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 7.5 x 4 x 8mm | ||
Length 7.5mm | ||
Depth 4mm | ||
Height 8mm | ||
Series FK | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Through Hole | ||
Lead Spacing 5mm | ||
Ceramic Capacitor, FK Series
Due to the technological progress in creating thinner layers of ceramic dielectric and achieving multilayer lamination, this product offers high electrostatic capacity
Low residual inductance, good frequency characteristics
Low residual inductance, good frequency characteristics
X7R Dielectric