Vishay 1nF Multilayer Ceramic Capacitor MLCC, 2kV dc V, 10% , SMD

Subtotal (1 bag of 10 units)*

£0.64

(exc. VAT)

£0.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,910 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +£0.064£0.64

*price indicative

Packaging Options:
RS Stock No.:
298-524
Mfr. Part No.:
VJ1210Y102KXFTW1HV
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

1nF

Voltage

2kV dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

10%

COO (Country of Origin):
TW
The Vishay high voltage MLCC commercial series surface mount multilayer ceramic chip capacitors are designed for high voltage commercial applications. They feature high capacitance X7R dielectrics and Ni-barrier with 100 percent tin terminations. Polymer terminations are also available for enhanced reliability.

Dry sheet technology process
Base Metal Electrode system
ROHS Compliant
halogen Free

Related links