Vishay 1nF Multilayer Ceramic Capacitor MLCC, 2kV dc V, 10% , SMD
- RS Stock No.:
- 298-502
- Mfr. Part No.:
- VJ1206Y102KBFTW1HV
- Brand:
- Vishay
Subtotal (1 reel of 3000 units)*
£42.00
(exc. VAT)
£51.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
3000 + | £0.014 | £42.00 |
*price indicative
- RS Stock No.:
- 298-502
- Mfr. Part No.:
- VJ1206Y102KBFTW1HV
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 1nF | |
Voltage | 2kV dc | |
Package/Case | 1206 (3216M) | |
Mounting Type | Surface Mount | |
Dielectric | X7R | |
Tolerance | 10% | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 1nF | ||
Voltage 2kV dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance 10% | ||
- COO (Country of Origin):
- TW
The Vishay high voltage MLCC commercial series surface mount multilayer ceramic chip capacitors are designed for high voltage commercial applications. They feature high capacitance X7R dielectrics and Ni-barrier with 100 percent tin terminations. Polymer terminations are also available for enhanced reliability.
Dry sheet technology process
Base Metal Electrode system
ROHS Compliant
halogen Free
Base Metal Electrode system
ROHS Compliant
halogen Free
Related links
- Vishay 1nF Multilayer Ceramic Capacitor MLCC 10% , SMD
- Vishay 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 1nF Multilayer Ceramic Capacitor MLCC 20% , SMD
- TDK 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Syfer Technology 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD