Vishay 2.2nF MLCC, 1kV dc V, 5% , SMD
- RS Stock No.:
- 298-324
- Mfr. Part No.:
- VJ1808A222JBGTW1HV
- Brand:
- Vishay
Subtotal (1 bag of 20 units)*
£7.88
(exc. VAT)
£9.46
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 20 + | £0.394 | £7.88 |
*price indicative
- RS Stock No.:
- 298-324
- Mfr. Part No.:
- VJ1808A222JBGTW1HV
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 2.2nF | |
| Voltage | 1kV dc | |
| Package/Case | 1808 (4520M) | |
| Mounting Type | Surface Mount | |
| Dielectric | NP0 (C0G) | |
| Tolerance | 5% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 2.2nF | ||
Voltage 1kV dc | ||
Package/Case 1808 (4520M) | ||
Mounting Type Surface Mount | ||
Dielectric NP0 (C0G) | ||
Tolerance 5% | ||
- COO (Country of Origin):
- TW
The Vishay High Voltage Surface Mount Multilayer Ceramic Chip Capacitors designed for high voltage commercial applications. These capacitors are high capacitance X7R dielectrics, and they feature a wide range of voltage ratings and capacitance values suitable for various filtering, snubbing and other electronic applications.
Available in body sizes of 1808
Polymer and 100 percent tin plated termination
Dry sheet technology process
It has a voltage of 1000 V
Polymer and 100 percent tin plated termination
Dry sheet technology process
It has a voltage of 1000 V
Related links
- Vishay 2.2nF MLCC 5% , SMD
- Vishay 2.2nF MLCC 10% , SMD
- Syfer Technology 2.2nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 2.2nF Multilayer Ceramic Capacitor MLCC SMD
- Vishay 10pF Multilayer Ceramic Capacitor MLCC 5% , SMD
- Vishay 82pF Multilayer Ceramic Capacitor MLCC 5% , SMD
- Vishay 4.7nF MLCC 5% , SMD
- Vishay 56pF Multilayer Ceramic Capacitor MLCC 5% , SMD
