Vishay 470pF MLCC, 1kV dc V, 5% , SMD
- RS Stock No.:
- 298-319
- Mfr. Part No.:
- VJ1808A471JBGTW1HV
- Brand:
- Vishay
Subtotal (1 reel of 1000 units)*
£140.00
(exc. VAT)
£170.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
1000 + | £0.14 | £140.00 |
*price indicative
- RS Stock No.:
- 298-319
- Mfr. Part No.:
- VJ1808A471JBGTW1HV
- Brand:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 470pF | |
Voltage | 1kV dc | |
Package/Case | 1808 (4520M) | |
Mounting Type | Surface Mount | |
Dielectric | NP0 (C0G) | |
Tolerance | 5% | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 470pF | ||
Voltage 1kV dc | ||
Package/Case 1808 (4520M) | ||
Mounting Type Surface Mount | ||
Dielectric NP0 (C0G) | ||
Tolerance 5% | ||
Related links
- Vishay 470pF MLCC 5% , SMD
- Vishay 470pF MLCC 10% , SMD
- Yageo 470pF MLCC ±5% , SMD
- KYOCERA AVX 470pF MLCC ±5% , SMD
- Yageo 470pF MLCC ±10% , SMD
- Murata 470pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 470pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 56pF Multilayer Ceramic Capacitor MLCC 5% , SMD