Vishay 470pF MLCC, 1kV dc V, 5% , SMD
- RS Stock No.:
- 298-182
- Mfr. Part No.:
- VJ2220A471JBGTW1HV
- Brand:
- Vishay
Subtotal (1 reel of 1000 units)*
£529.00
(exc. VAT)
£635.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.529 | £529.00 |
*price indicative
- RS Stock No.:
- 298-182
- Mfr. Part No.:
- VJ2220A471JBGTW1HV
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 470pF | |
| Voltage | 1kV dc | |
| Package/Case | 2220 (5650M) | |
| Mounting Type | Surface Mount | |
| Dielectric | NP0 (C0G) | |
| Tolerance | 5% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 470pF | ||
Voltage 1kV dc | ||
Package/Case 2220 (5650M) | ||
Mounting Type Surface Mount | ||
Dielectric NP0 (C0G) | ||
Tolerance 5% | ||
- COO (Country of Origin):
- TW
The Vishay High Voltage Surface Mount Multilayer Ceramic Chip Capacitors designed for high voltage commercial applications. These capacitors are high capacitance X7R dielectrics, and they feature a wide range of voltage ratings and capacitance values suitable for various filtering, snubbing and other electronic applications.
Available in body sizes of 2220
Polymer and 100 percent tin plated termination
Dry sheet technology process
It has a voltage of 1000 V
Polymer and 100 percent tin plated termination
Dry sheet technology process
It has a voltage of 1000 V
Related links
- Vishay 470pF MLCC 5% , SMD
- Vishay 470pF MLCC 10% , SMD
- Yageo 470pF MLCC ±5% , SMD
- KYOCERA AVX 470pF MLCC ±5% , SMD
- Yageo 470pF MLCC ±10% , SMD
- Murata 470pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 470pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 56pF Multilayer Ceramic Capacitor MLCC 5% , SMD
