Vishay 220pF MLCC, 1kV dc V, 5% , SMD
- RS Stock No.:
- 298-180P
- Mfr. Part No.:
- VJ2220A221JBGTW1HV
- Brand:
- Vishay
Subtotal 10 units (supplied on a continuous strip)*
£7.52
(exc. VAT)
£9.02
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 970 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 10 + | £0.752 |
*price indicative
- RS Stock No.:
- 298-180P
- Mfr. Part No.:
- VJ2220A221JBGTW1HV
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 220pF | |
| Voltage | 1kV dc | |
| Package/Case | 2220 (5650M) | |
| Mounting Type | Surface Mount | |
| Dielectric | NP0 (C0G) | |
| Tolerance | 5% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 220pF | ||
Voltage 1kV dc | ||
Package/Case 2220 (5650M) | ||
Mounting Type Surface Mount | ||
Dielectric NP0 (C0G) | ||
Tolerance 5% | ||
- COO (Country of Origin):
- TW
The Vishay High Voltage Surface Mount Multilayer Ceramic Chip Capacitors designed for high voltage commercial applications. These capacitors are high capacitance X7R dielectrics, and they feature a wide range of voltage ratings and capacitance values suitable for various filtering, snubbing and other electronic applications.
Available in body sizes of 2220
Polymer and 100 percent tin plated termination
Dry sheet technology process
It has a voltage of 1000 V
Polymer and 100 percent tin plated termination
Dry sheet technology process
It has a voltage of 1000 V
