Vishay 1nF MLCC, 1kV dc V, 5% , SMD
- RS Stock No.:
- 298-158
- Mfr. Part No.:
- VJ1206A102JBGTW1HV
- Brand:
- Vishay
Subtotal (1 reel of 2000 units)*
£92.00
(exc. VAT)
£110.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
2000 + | £0.046 | £92.00 |
*price indicative
- RS Stock No.:
- 298-158
- Mfr. Part No.:
- VJ1206A102JBGTW1HV
- Brand:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 1nF | |
Voltage | 1kV dc | |
Package/Case | 1206 (3216M) | |
Mounting Type | Surface Mount | |
Dielectric | NP0 (C0G) | |
Tolerance | 5% | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 1nF | ||
Voltage 1kV dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric NP0 (C0G) | ||
Tolerance 5% | ||
Related links
- Vishay 1nF MLCC 5% , SMD
- Vishay 1nF MLCC 10% , SMD
- Vishay 1nF Multilayer Ceramic Capacitor MLCC 5% , SMD
- Yageo 1nF MLCC ±5% , SMD
- KYOCERA AVX 1nF MLCC ±5% , SMD
- Syfer Technology 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Yageo 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD