Murata 47μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

£0.856

(exc. VAT)

£1.027

(inc. VAT)

RS Stock No.:
142-268
Mfr. Part No.:
GRM32EB31C476KE15L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

47µF

Voltage

16V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

B

Tolerance

±10%

Dimensions

3.2 x 2.5 x 2.5mm

Length

3.2mm

Depth

2.5mm

Height

2.5mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Terminal Type

Surface Mount

COO (Country of Origin):
JP