- RS Stock No.:
- 141-934
- Mfr. Part No.:
- GRM155B10J334KE01D
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 141-934
- Mfr. Part No.:
- GRM155B10J334KE01D
- Brand:
- Murata
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
High Value Multilayer
Specifications
Attribute | Value |
---|---|
Capacitance | 330nF |
Voltage | 6.3V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | B |
Tolerance | ±10% |
Dimensions | 1 x 0.5 x 0.5mm |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
- RS Stock No.:
- 141-934
- Mfr. Part No.:
- GRM155B10J334KE01D
- Brand:
- Murata