TDK 33nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
111-781
Mfr. Part No.:
C1608X7R1H333K
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

33nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

C

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

RoHS Status: Not Applicable

COO (Country of Origin):
JP

Ceramic Capacitor, C Series (1608 size), EIA Standard


Low stray capacitance, enables circuit design close to theoretical values
Little residual inductance, good frequency characteristics

Standards

EIA Standard