TDK 3.3nF MLCC, 50V dc V, ±10% , SMD

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
111-129
Mfr. Part No.:
C1005X7R1H332K
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

3.3nF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP

Ceramic capacitor, C Series (1005 size), EIA Standard


Low stray capacitance, enables circuit design close to theoretical values
Little residual inductance, good frequency characteristics

Standards

EIA Standard