Pramet Triangular Milling Insert 16.5mm Side Length, 9.53mm Bore Diameter
- RS Stock No.:
- 866-0357
- Mfr. Part No.:
- TPKN 1603PDER:8230
- Brand:
- Pramet
Stock information currently inaccessible
- RS Stock No.:
- 866-0357
- Mfr. Part No.:
- TPKN 1603PDER:8230
- Brand:
- Pramet
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pramet | |
| Type | Indexable | |
| Shape | Triangular | |
| Bore Diameter | 9.53mm | |
| Side Length | 16.5mm | |
| Select all | ||
|---|---|---|
Brand Pramet | ||
Type Indexable | ||
Shape Triangular | ||
Bore Diameter 9.53mm | ||
Side Length 16.5mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
