Seco Rhombic Milling Insert 9.7mm Side Length, 4.5mm Bore Diameter
- RS Stock No.:
- 357-8247
- Mfr. Part No.:
- 2671542
- Brand:
- Seco
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 357-8247
- Mfr. Part No.:
- 2671542
- Brand:
- Seco
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seco | |
| Type | Indexable | |
| Shape | Rhombic | |
| Bore Diameter | 4.5mm | |
| Side Length | 9.7mm | |
| Height | 3.97mm | |
| Grade | TP300 | |
| Select all | ||
|---|---|---|
Brand Seco | ||
Type Indexable | ||
Shape Rhombic | ||
Bore Diameter 4.5mm | ||
Side Length 9.7mm | ||
Height 3.97mm | ||
Grade TP300 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
