Pramet Triangular Milling Insert 10.39mm Side Length, 2.8mm Bore Diameter
- RS Stock No.:
- 136-4000
- Mfr. Part No.:
- TNGX 100404SR-M M8340
- Brand:
- Pramet
Stock information currently inaccessible
- RS Stock No.:
- 136-4000
- Mfr. Part No.:
- TNGX 100404SR-M M8340
- Brand:
- Pramet
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pramet | |
| Type | Indexable | |
| Shape | Triangular | |
| Bore Diameter | 2.8mm | |
| Side Length | 10.39mm | |
| Select all | ||
|---|---|---|
Brand Pramet | ||
Type Indexable | ||
Shape Triangular | ||
Bore Diameter 2.8mm | ||
Side Length 10.39mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
