Amphenol Limited, D38999 Threaded Entry 55 Way Panel MIL Spec Circular Connector Male Olive Drab, Male Contacts,Shell

Bulk discount available

Subtotal (1 unit)*

£94.48

(exc. VAT)

£113.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£94.48
5 - 9£92.47
10 - 24£91.67
25 - 49£89.65
50 +£87.64

*price indicative

RS Stock No.:
280-4841
Mfr. Part No.:
D38999/20ZE35PN
Brand:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Product Type

MIL Spec Circular Connector

Number of Contacts

55

Contact Gender

Male

Connector Gender

Male

Shell Size

17 mm

Mount Type

Panel

Military Standard

Mil-C-38999 Series III

Termination Type

Crimp

Mating Type

Threaded

Standards/Approvals

BS Specification, CECC 75-201-002 B, MIL Specification, PAN 6432-1B, PAN 6433-1A, PAN 6433-1E, PAN 6433-2A, PAN 6433-2B, PAN 6433-2F, PAN 6433-2FG, PAN 6433-IF, PAN 6433-IM, VG96912-A, VG96912-B, VG96912-D, VG96912-E

Orientation

Threaded Entry

Series

D38999

Colour

Olive Drab

Contact Plating

Silver

The Amphenol Ltd flange wall mount receptacle are designed and approved to meet the most stringent requirements of the military and aerospace industry, this connectors covers low profile light weight to ruggedised scoop proof connectors.

Used in aerospace, aviation, marine, military

Related links