Amphenol Socapex, 2M805, Copper Alloy Straight 10 Way Flange MIL Spec Circular Connector Female Silver, Male
- RS Stock No.:
- 224-5342
- Distrelec Article No.:
- 303-93-327
- Mfr. Part No.:
- 2M80500502M910PA
- Brand:
- Amphenol Socapex
Bulk discount available
Subtotal (1 unit)*
£333.87
(exc. VAT)
£400.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £333.87 |
| 5 - 9 | £319.83 |
| 10 - 24 | £307.51 |
| 25 + | £298.74 |
*price indicative
- RS Stock No.:
- 224-5342
- Distrelec Article No.:
- 303-93-327
- Mfr. Part No.:
- 2M80500502M910PA
- Brand:
- Amphenol Socapex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Number of Contacts | 10 | |
| Product Type | MIL Spec Circular Connector | |
| Current | 5A | |
| Contact Gender | Male | |
| Connector Gender | Female | |
| Voltage | 500V | |
| Shell Size | 9 | |
| Mount Type | Flange | |
| Military Standard | MIL-DTL-38999 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -65°C | |
| Mating Type | Threaded | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Housing Material | Aluminium Alloy | |
| Series | 2M805 | |
| Strain Relief | No | |
| Contact Material | Copper Alloy | |
| Colour | Silver | |
| Shell Plating | Electroless Nickel | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Number of Contacts 10 | ||
Product Type MIL Spec Circular Connector | ||
Current 5A | ||
Contact Gender Male | ||
Connector Gender Female | ||
Voltage 500V | ||
Shell Size 9 | ||
Mount Type Flange | ||
Military Standard MIL-DTL-38999 | ||
Termination Type Solder | ||
Minimum Operating Temperature -65°C | ||
Mating Type Threaded | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Orientation Straight | ||
Housing Material Aluminium Alloy | ||
Series 2M805 | ||
Strain Relief No | ||
Contact Material Copper Alloy | ||
Colour Silver | ||
Shell Plating Electroless Nickel | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- IN
The Amphenol Socapex 2M series micro-miniature tri-start ACME thread coupling connector are a small, lightweight option for mil-spec performance that can withstand harsh environments. They are quick-mating and a variety of styles and options are available. The inserts of this connectors is made from polyphenylene sulphide and the shell is nickel plated.
Excellent EMI shielding
Superior vibration resistance
Waterproof
Gold plated copper alloy contact
Aluminium alloy shell
Related links
- Amphenol Socapex Copper Alloy Straight 10 Way Flange MIL Spec Circular Connector Female Silver, Male
- Amphenol Socapex Copper Alloy Straight 3 Way Flange MIL Spec Circular Connector Female Silver, Male
- Amphenol Socapex Copper Alloy Straight 37 Way Flange MIL Spec Circular Connector Female Silver, Male
- Amphenol Socapex Copper Alloy Straight 19 Way Flange MIL Spec Circular Connector Female Silver, Male
- Amphenol Socapex Copper Alloy Straight 6 Way Flange MIL Spec Circular Connector Female Silver, Male
- Amphenol Socapex Copper Alloy Straight 13 Way Flange MIL Spec Circular Connector Female Silver, Male
- Amphenol Socapex Copper Alloy Straight 20 Way Flange MIL Spec Circular Connector Female Silver, Male
- Amphenol Socapex Copper Alloy Straight 26 Way Flange MIL Spec Circular Connector Female Silver, Male
