Amphenol Socapex, 2M805, Copper Alloy Straight 13 Way MIL Spec Circular Connector Female Silver, Male Contacts,Shell

Bulk discount available

Subtotal (1 unit)*

£337.33

(exc. VAT)

£404.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£337.33
5 - 9£323.11
10 - 24£310.69
25 +£301.83

*price indicative

RS Stock No.:
224-5237
Distrelec Article No.:
303-93-233
Mfr. Part No.:
2M80500307ZNU1013PA
Brand:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Product Type

MIL Spec Circular Connector

Number of Contacts

13

Contact Gender

Male

Current

5A

Voltage

500V

Connector Gender

Female

Shell Size

10

Military Standard

MIL-DTL-38999

Mating Type

Threaded

Termination Type

Solder

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Orientation

Straight

Housing Material

Aluminium Alloy

Series

2M805

Contact Plating

Gold

Colour

Silver

Strain Relief

No

Contact Material

Copper Alloy

Shell Plating

Black Zinc Nickel

COO (Country of Origin):
IN
The Amphenol Socapex 2M series micro-miniature tri-start ACME thread coupling connector are a small, lightweight option for mil-spec performance that can withstand harsh environments. They are quick-mating and a variety of styles and options are available. The inserts of this connectors is made from polyphenylene sulphide and the shell is black zinc nickel plated.

Excellent EMI shielding

Superior vibration resistance

Waterproof

Gold plated copper alloy contact

Aluminium alloy shell

Related links