Amphenol Socapex, 2M805, Copper Alloy Straight 8 Way MIL Spec Circular Connector Female Silver, Female Contacts,Shell

Bulk discount available

Subtotal (1 unit)*

£280.34

(exc. VAT)

£336.41

(inc. VAT)

Add to Basket
Select or type quantity
Orders below £50.00 (exc. VAT) cost £6.95.
Temporarily out of stock
  • Shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£280.34
5 - 9£268.53
10 - 24£258.21
25 +£250.84

*price indicative

RS Stock No.:
224-5156
Distrelec Article No.:
303-93-160
Mfr. Part No.:
2M80500307NF1028AA
Brand:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Product Type

MIL Spec Circular Connector

Number of Contacts

8

Contact Gender

Female

Current

7.5A

Voltage

750 V

Connector Gender

Female

Shell Size

10

Military Standard

MIL-DTL-38999

Minimum Operating Temperature

-65°C

Mating Type

Threaded

Termination Type

Solder

Maximum Operating Temperature

150°C

Orientation

Straight

Standards/Approvals

No

Series

2M805

Housing Material

Aluminium Alloy

Contact Material

Copper Alloy

Strain Relief

No

Contact Plating

Gold

Colour

Silver

Shell Plating

Olive Drab Cadmium

Non Compliant

COO (Country of Origin):
IN
The Amphenol Socapex 2M series micro-miniature tri-start ACME thread coupling connector are a small, lightweight option for mil-spec performance that can withstand harsh environments. They are quick-mating and a variety of styles and options are available. The inserts of this connectors is made from polyphenylene sulphide and the shell is olive drab cadmium plated.

Excellent EMI shielding

Superior vibration resistance

Waterproof

Gold plated copper alloy contact

Aluminium alloy shell

Related links

Recently viewed