Amphenol Socapex, 2M805, Copper Alloy Straight 2 Way MIL Spec Circular Connector Female Silver, Female Contacts,Shell
- RS Stock No.:
- 224-5078
- Distrelec Article No.:
- 303-93-088
- Mfr. Part No.:
- 2M80500307M102AA
- Brand:
- Amphenol Socapex
Bulk discount available
Subtotal (1 unit)*
£272.55
(exc. VAT)
£327.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £272.55 |
| 5 - 9 | £261.05 |
| 10 - 24 | £251.03 |
| 25 + | £243.84 |
*price indicative
- RS Stock No.:
- 224-5078
- Distrelec Article No.:
- 303-93-088
- Mfr. Part No.:
- 2M80500307M102AA
- Brand:
- Amphenol Socapex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | MIL Spec Circular Connector | |
| Number of Contacts | 2 | |
| Current | 13A | |
| Contact Gender | Female | |
| Voltage | 1.8 kV | |
| Connector Gender | Female | |
| Shell Size | 10 | |
| Military Standard | MIL-DTL-38999 | |
| Minimum Operating Temperature | -65°C | |
| Mating Type | Threaded | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 150°C | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Housing Material | Aluminium Alloy | |
| Series | 2M805 | |
| Colour | Silver | |
| Strain Relief | No | |
| Shell Plating | Electroless Nickel | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type MIL Spec Circular Connector | ||
Number of Contacts 2 | ||
Current 13A | ||
Contact Gender Female | ||
Voltage 1.8 kV | ||
Connector Gender Female | ||
Shell Size 10 | ||
Military Standard MIL-DTL-38999 | ||
Minimum Operating Temperature -65°C | ||
Mating Type Threaded | ||
Termination Type Solder | ||
Maximum Operating Temperature 150°C | ||
Orientation Straight | ||
Standards/Approvals No | ||
Housing Material Aluminium Alloy | ||
Series 2M805 | ||
Colour Silver | ||
Strain Relief No | ||
Shell Plating Electroless Nickel | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- IN
The Amphenol Socapex 2M series micro-miniature tri-start ACME thread coupling connector are a small, lightweight option for mil-spec performance that can withstand harsh environments. They are quick-mating and a variety of styles and options are available. The inserts of this connectors is made from polyphenylene sulphide and the shell is nickel plated.
Excellent EMI shielding
Superior vibration resistance
Waterproof
Gold plated copper alloy contact
Aluminium alloy shell
Related links
- Amphenol Socapex Copper Alloy Straight 10 Way MIL Spec Circular Connector Female SilverShell
- Amphenol Socapex Copper Alloy Straight 3 Way MIL Spec Circular Connector Female SilverShell
- Amphenol Socapex Copper Alloy Straight 8 Way MIL Spec Circular Connector Female SilverShell
- Amphenol Socapex Copper Alloy Straight 26 Way MIL Spec Circular Connector Female SilverShell
- Amphenol Socapex Copper Alloy Straight 13 Way MIL Spec Circular Connector Female SilverShell
- Amphenol Socapex Copper Alloy Straight 5 Way MIL Spec Circular Connector Female SilverShell
- Amphenol Socapex Copper Alloy Straight 4 Way MIL Spec Circular Connector Female SilverShell
- Amphenol Socapex Copper Alloy Straight 2 Way MIL Spec Circular Connector Female SilverShell
