Amphenol Socapex, 2M805, Copper Alloy Straight 13 Way MIL Spec Circular Connector Female, Female Contacts,Shell Size 10,

Bulk discount available

Subtotal (1 unit)*

£378.30

(exc. VAT)

£453.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£378.30
5 - 9£362.35
10 - 24£348.44
25 +£338.46

*price indicative

RS Stock No.:
224-3006
Distrelec Article No.:
303-93-398
Mfr. Part No.:
2M80500507NF1013SA
Brand:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Number of Contacts

13

Product Type

MIL Spec Circular Connector

Current

5A

Contact Gender

Female

Connector Gender

Female

Voltage

500V

Shell Size

10

Military Standard

MIL-DTL-38999

Termination Type

Solder

Minimum Operating Temperature

-65°C

Mating Type

Threaded

Connector Size

Micro Miniature

Maximum Operating Temperature

150°C

Orientation

Straight

Standards/Approvals

No

Housing Material

Aluminium

Series

2M805

Shell Plating

Black Zinc Nickel

Contact Plating

Gold

Contact Material

Copper Alloy

Strain Relief

Yes

Non Compliant

COO (Country of Origin):
IN
The Amphenol Socapex 2M series micro-miniature tri-start ACME thread coupling connector are a small, lightweight option for mil-spec performance that can withstand harsh environments. They are quick-mating and a variety of styles and options are available. The inserts of this connectors is made from polyphenylene sulphide and the shell is olive drab cadmium plated.

Excellent EMI shielding

Superior vibration resistance

Waterproof

Gold plated copper alloy contact

Aluminium alloy shell

Related links