Amphenol Socapex, 2M805, Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector Male Silver, Male Contacts,Shell
- RS Stock No.:
- 224-4635
- Distrelec Article No.:
- 303-92-675
- Mfr. Part No.:
- 2M80500116M86BA
- Brand:
- Amphenol Socapex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£443.44
(exc. VAT)
£532.13
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £443.44 |
| 5 - 9 | £424.76 |
| 10 - 24 | £408.43 |
| 25 + | £396.78 |
*price indicative
- RS Stock No.:
- 224-4635
- Distrelec Article No.:
- 303-92-675
- Mfr. Part No.:
- 2M80500116M86BA
- Brand:
- Amphenol Socapex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Number of Contacts | 6 | |
| Product Type | MIL Spec Circular Connector | |
| Current | 5A | |
| Contact Gender | Male | |
| Connector Gender | Male | |
| Voltage | 500V | |
| Shell Size | 8 | |
| Mount Type | Cable | |
| Military Standard | MIL-DTL-38999 | |
| Termination Type | Solder | |
| Mating Type | Threaded | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Series | 2M805 | |
| Housing Material | Aluminium Alloy | |
| Shell Plating | Electroless Nickel | |
| Colour | Silver | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Strain Relief | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Number of Contacts 6 | ||
Product Type MIL Spec Circular Connector | ||
Current 5A | ||
Contact Gender Male | ||
Connector Gender Male | ||
Voltage 500V | ||
Shell Size 8 | ||
Mount Type Cable | ||
Military Standard MIL-DTL-38999 | ||
Termination Type Solder | ||
Mating Type Threaded | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Orientation Straight | ||
Series 2M805 | ||
Housing Material Aluminium Alloy | ||
Shell Plating Electroless Nickel | ||
Colour Silver | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Strain Relief No | ||
- COO (Country of Origin):
- IN
The Amphenol Socapex 2M series micro-miniature tri-start ACME thread coupling connector are a small, lightweight option for mil-spec performance that can withstand harsh environments. They are quick-mating and a variety of styles and options are available. The inserts of this connectors is made from polyphenylene sulphide and the shell is nickel plated.
Excellent EMI shielding
Superior vibration resistance
Waterproof
Gold plated copper alloy contact
Aluminium alloy shell
Related links
- Amphenol Socapex Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector Male Silver, Female
- Amphenol Socapex Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector Male Silver, Female
- Souriau Sunbank by Eaton Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector Male, Female
- Souriau Sunbank by Eaton Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector Female, Male
- Amphenol Industrial Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector Female Black, Female
- Amphenol Industrial Male Contacts, MIL-C-5015
- Amphenol Socapex Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector MaleShell Size
- Amphenol Socapex Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector Male SilverShell
