Amphenol Socapex, 2M805, Copper Alloy Straight 26 Way Cable MIL Spec Circular Connector Male Silver, Male Contacts,Shell
- RS Stock No.:
- 224-4591
- Distrelec Article No.:
- 303-92-638
- Mfr. Part No.:
- 2M80500116M1226BA
- Brand:
- Amphenol Socapex
Bulk discount available
Subtotal (1 unit)*
£366.45
(exc. VAT)
£439.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £366.45 |
| 5 - 9 | £351.00 |
| 10 - 24 | £337.50 |
| 25 + | £327.86 |
*price indicative
- RS Stock No.:
- 224-4591
- Distrelec Article No.:
- 303-92-638
- Mfr. Part No.:
- 2M80500116M1226BA
- Brand:
- Amphenol Socapex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | MIL Spec Circular Connector | |
| Number of Contacts | 26 | |
| Contact Gender | Male | |
| Current | 5A | |
| Connector Gender | Male | |
| Voltage | 500V | |
| Shell Size | 12 | |
| Mount Type | Cable | |
| Military Standard | MIL-DTL-38999 | |
| Mating Type | Threaded | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Housing Material | Aluminium Alloy | |
| Series | 2M805 | |
| Contact Plating | Gold | |
| Strain Relief | No | |
| Contact Material | Copper Alloy | |
| Colour | Silver | |
| Shell Plating | Electroless Nickel | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type MIL Spec Circular Connector | ||
Number of Contacts 26 | ||
Contact Gender Male | ||
Current 5A | ||
Connector Gender Male | ||
Voltage 500V | ||
Shell Size 12 | ||
Mount Type Cable | ||
Military Standard MIL-DTL-38999 | ||
Mating Type Threaded | ||
Termination Type Solder | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Orientation Straight | ||
Standards/Approvals No | ||
Housing Material Aluminium Alloy | ||
Series 2M805 | ||
Contact Plating Gold | ||
Strain Relief No | ||
Contact Material Copper Alloy | ||
Colour Silver | ||
Shell Plating Electroless Nickel | ||
The Amphenol Socapex 2M series micro-miniature tri-start ACME thread coupling connector are a small, lightweight option for mil-spec performance that can withstand harsh environments. They are quick-mating and a variety of styles and options are available. The inserts of this connectors is made from polyphenylene sulphide and the shell is nickel plated.
Excellent EMI shielding
Superior vibration resistance
Waterproof
Gold plated copper alloy contact
Aluminium alloy shell
Related links
- Amphenol Socapex Copper Alloy Straight 26 Way Cable MIL Spec Circular Connector Male SilverShell
- Amphenol Socapex Copper Alloy Straight 26 Way MIL Spec Circular Connector Female SilverShell
- Amphenol Socapex Copper Alloy Straight 26 Way MIL Spec Circular Connector Female GreenShell Size
- Amphenol Socapex Copper Alloy Straight 26 Way MIL Spec Circular Connector FemaleShell Size 12,
- Amphenol Socapex Copper Alloy Straight 1 Way Cable MIL Spec Circular Connector Male SilverShell
- Amphenol Socapex Copper Alloy Straight 20 Way Cable MIL Spec Circular Connector Male SilverShell
- Amphenol Socapex Copper Alloy Straight 4 Way Cable MIL Spec Circular Connector Male SilverShell
- Amphenol Socapex Copper Alloy Straight 8 Way Cable MIL Spec Circular Connector Male SilverShell
