Amphenol Socapex, 2M805 13 Way Jam Nut MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 10, Threaded

Bulk discount available

Subtotal (1 unit)*

£155.66

(exc. VAT)

£186.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£155.66
5 - 9£149.10
10 - 24£143.37
25 +£139.28

*price indicative

RS Stock No.:
224-3073
Mfr. Part No.:
2M80506707NF1013PA
Brand:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Number of Contacts

13

Gender

Female

Contact Gender

Male

Current Rating

5A

Voltage Rating

500 V

Shell Size

10

Mounting Type

Jam Nut

Mating Type

Threaded

Body Orientation

Straight

Series

2M805

Non Compliant

COO (Country of Origin):
IN
The Amphenol Socapex 2M series micro-miniature tri-start ACME thread coupling connector are a small, lightweight option for mil-spec performance that can withstand harsh environments. They are quick-mating and a variety of styles and options are available. The inserts of this connectors is made from polyphenylene sulphide and the shell is olive drab cadmium plated.

Excellent EMI shielding
Superior vibration resistance
Waterproof
Gold plated copper alloy contact
Aluminium alloy shell

Related links