Amphenol Limited, 62GB 7 Way Cable MIL Spec Circular Connector Plug, Pin Contacts, Bayonet, MIL-DTL-26482

Bulk discount available

Subtotal (1 unit)*

£43.92

(exc. VAT)

£52.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£43.92
10 +£40.49

*price indicative

RS Stock No.:
200-4545
Mfr. Part No.:
62GB-56T10-07PC
Brand:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Number of Contacts

7

Gender

Male

Contact Gender

Male

Current Rating

7.5A

Voltage Rating

700 V

Mounting Type

Cable

Military Standard

MIL-DTL-26482

Mating Type

Bayonet

Body Orientation

Straight

Series

62GB

COO (Country of Origin):
GB
The Amphenol 62GB series connector gives the advantage of keyway orientation to reduce mismating around multiple connectors. They feature aluminium shells with brass or stainless steel options available. A resilient neoprene insulator integrated rear wire sealing grommet gives a liquid tight assembly.

Operating temperature ranges from -55°C to125°C.
Strong insulator and grommet
High or wide range of current carrying capability
Moisture sealed shell

Related links