Amphenol, 62GB 4 Way Cable MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 14, Bayonet, MIL-DTL-26482
- RS Stock No.:
- 200-4304
- Mfr. Part No.:
- 62GB-16F14-04SN L/G
- Brand:
- Amphenol Limited
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 200-4304
- Mfr. Part No.:
- 62GB-16F14-04SN L/G
- Brand:
- Amphenol Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Number of Contacts | 4 | |
| Gender | Male | |
| Contact Gender | Female | |
| Current Rating | 41A | |
| Voltage Rating | 1.2 kV | |
| Shell Size | 14 | |
| Mounting Type | Cable | |
| Military Standard | MIL-DTL-26482 | |
| Mating Type | Bayonet | |
| Body Orientation | Straight | |
| Series | 62GB | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 4 | ||
Gender Male | ||
Contact Gender Female | ||
Current Rating 41A | ||
Voltage Rating 1.2 kV | ||
Shell Size 14 | ||
Mounting Type Cable | ||
Military Standard MIL-DTL-26482 | ||
Mating Type Bayonet | ||
Body Orientation Straight | ||
Series 62GB | ||
The Amphenol 62GB series miniature bayonet lock plug connector, 04 contacts, shell size 14. It is a solder connector and contact type is S and orientation is N. In these zinc cobalt olive drab finish for high resistance to corrosion. It insert polychloroprene rubber compounded.
High degree of environmental protection when mated
Durable construction with stainless steel shell
Keying to prevent mismating
Supplied with gold plated contact
Durable construction with stainless steel shell
Keying to prevent mismating
Supplied with gold plated contact
