Amphenol Limited, 62 GB, Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector Male, Female Contacts,Shell Size
- RS Stock No.:
- 200-4273
- Mfr. Part No.:
- 62GB-16F10-06SF
- Brand:
- Amphenol Limited
Bulk discount available
Subtotal (1 unit)*
£63.79
(exc. VAT)
£76.55
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £63.79 |
| 10 + | £58.81 |
*price indicative
- RS Stock No.:
- 200-4273
- Mfr. Part No.:
- 62GB-16F10-06SF
- Brand:
- Amphenol Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Product Type | MIL Spec Circular Connector | |
| Number of Contacts | 6 | |
| Contact Gender | Female | |
| Current | 7.5A | |
| Connector Gender | Male | |
| Voltage | 700V | |
| Shell Size | 10 | |
| Mount Type | Cable | |
| Military Standard | MIL-DTL-26482 | |
| Mating Type | Bayonet | |
| Minimum Operating Temperature | -55°C | |
| Connector Size | Standard | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Housing Material | Aluminium Alloy | |
| Series | 62 GB | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Shell Plating | Aluminium Alloy | |
| Strain Relief | Yes | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Product Type MIL Spec Circular Connector | ||
Number of Contacts 6 | ||
Contact Gender Female | ||
Current 7.5A | ||
Connector Gender Male | ||
Voltage 700V | ||
Shell Size 10 | ||
Mount Type Cable | ||
Military Standard MIL-DTL-26482 | ||
Mating Type Bayonet | ||
Minimum Operating Temperature -55°C | ||
Connector Size Standard | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Orientation Straight | ||
Housing Material Aluminium Alloy | ||
Series 62 GB | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Shell Plating Aluminium Alloy | ||
Strain Relief Yes | ||
The Amphenol 62GB series miniature bayonet lock plug connector, 06 contacts, shell size 10. It is a solder connector, contact type S and orientation is F. In these zinc cobalt olive drab finish for high resistance to corrosion. It insert polychloroprene rubber compounded.
High degree of environmental protection when mated
Durable construction with stainless steel shell
Keying to prevent mismating
Supplied with gold plated contact
Related links
- Amphenol Limited Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector MaleShell Size
- Amphenol Limited Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector MaleShell Size
- Amphenol Limited Copper Alloy Straight 7 Way Cable MIL Spec Circular Connector MaleShell Size
- Amphenol Limited Copper Alloy Straight 2 Way Cable MIL Spec Circular Connector MaleShell Size
- Amphenol Limited Brass Straight 6 Way Cable MIL Spec Circular Connector Male OliveShell Size
- Amphenol Limited Brass Straight 7 Way Cable MIL Spec Circular Connector Male OliveShell Size
- Amphenol Limited Brass Straight 7 Way Cable MIL Spec Circular Connector Male OliveShell Size 10,
- Amphenol Limited Brass Straight 6 Way Cable MIL Spec Circular Connector Male OliveShell Size 10,
