JAE, N/MS Series, Copper Alloy 8 Way Cable Mount Circular Connectors ReceptacleBlack, Pin Contacts,Shell Size 22,
- RS Stock No.:
- 175-6466
- Mfr. Part No.:
- N/MS3106B22-23S
- Brand:
- JAE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-6466
- Mfr. Part No.:
- N/MS3106B22-23S
- Brand:
- JAE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Number of Contacts | 8 | |
| Gender | Female | |
| Contact Gender | Male | |
| Current Rating | 41A | |
| Voltage Rating | 1.75 kV ac, 2.45 kV dc | |
| Shell Size | 22 | |
| Mounting Type | Cable Mount | |
| Military Standard | MIL-DTL-5015 | |
| Termination Method | Solder | |
| Mating Type | Threaded | |
| Connector Size | Standard | |
| Body Orientation | Straight | |
| Series | N/MS Series | |
| Housing Material | Synthetic Resin | |
| Contact Material | Copper Alloy | |
| Colour | Black | |
| Contact Plating | Silver | |
| Shell Plating | Zinc | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Number of Contacts 8 | ||
Gender Female | ||
Contact Gender Male | ||
Current Rating 41A | ||
Voltage Rating 1.75 kV ac, 2.45 kV dc | ||
Shell Size 22 | ||
Mounting Type Cable Mount | ||
Military Standard MIL-DTL-5015 | ||
Termination Method Solder | ||
Mating Type Threaded | ||
Connector Size Standard | ||
Body Orientation Straight | ||
Series N/MS Series | ||
Housing Material Synthetic Resin | ||
Contact Material Copper Alloy | ||
Colour Black | ||
Contact Plating Silver | ||
Shell Plating Zinc | ||
Circular connector compatible to MS standard
Developed as a successor product to our MIL-DTL-5015 compatible MS connector, which had been distributed for over 50 years.
Hazardous substances contained in MS connectors (Lead, Cadmium, hexavalent chromium) are not used.
Compatible with our conventional MS connector.
Shape of outer shell is in common.
The head of the part number changed from MS to N/MS.
No change for the left of the part number.
Developed as a successor product to our MIL-DTL-5015 compatible MS connector, which had been distributed for over 50 years.
Hazardous substances contained in MS connectors (Lead, Cadmium, hexavalent chromium) are not used.
Compatible with our conventional MS connector.
Shape of outer shell is in common.
The head of the part number changed from MS to N/MS.
No change for the left of the part number.
