TE Connectivity, Nanonics 5 Way Board Mount MIL Spec Circular Connector
- RS Stock No.:
- 506-704
- Mfr. Part No.:
- 2-1589462-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£338.96
(exc. VAT)
£406.75
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £338.96 |
*price indicative
- RS Stock No.:
- 506-704
- Mfr. Part No.:
- 2-1589462-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 5 | |
Current Rating | 1A | |
Mounting Type | Board Mount | |
Series | Nanonics | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Current Rating 1A | ||
Mounting Type Board Mount | ||
Series Nanonics | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Receptacle connector is a high-quality solution designed for wire-to-board applications, particularly suited for projects requiring a compact and efficient power connection. With a robust five-position configuration and a centreline pitch of 0.64 mm, this component stands out for its versatile compatibility with printed circuit boards. Its microminiature and nanominiature D connector design not only ensures a secure connection but also promotes ease of use in tighter spaces. Built to meet demanding operational requirements, it is ideal for various applications in the electronics field, where reliable performance is paramount. The connector, known for its durability, is designed to handle operating temperatures from -200 to 200 °C, ensuring it can withstand harsh environmental conditions while maintaining optimal functionality.
Designed for seamless integration in PCB setups
Durability ensures long-lasting performance in various applications
Compact design suitable for space-constrained environments
Five-position configuration enhances connection flexibility
Reliable socket contact type enhances electrical stability
Surface mount termination method simplifies installation
Supports preterminated flying leads for versatile connections
Low halogen content aligns with environmentally-friendly standards
Designed for power circuit applications, catering to high-performance needs
Durability ensures long-lasting performance in various applications
Compact design suitable for space-constrained environments
Five-position configuration enhances connection flexibility
Reliable socket contact type enhances electrical stability
Surface mount termination method simplifies installation
Supports preterminated flying leads for versatile connections
Low halogen content aligns with environmentally-friendly standards
Designed for power circuit applications, catering to high-performance needs