TE Connectivity, AMP, Stainless Steel 1 Way Connector PlugSilver, Pin Contacts

Subtotal (1 pack of 4 units)*

£146.47

(exc. VAT)

£175.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£146.47£36.618

*price indicative

RS Stock No.:
478-278
Mfr. Part No.:
531141-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

1

Gender

Male

Contact Gender

Male

Series

AMP

Contact Material

Stainless Steel

Colour

Silver

COO (Country of Origin):
US
The TE Connectivity Male jackscrew, crafted from passivated stainless steel, embodies a robust solution for securing connections in demanding applications. This meticulously designed accessory offers superior locking and retention capabilities, ensuring reliability and performance in various environments. With its corrosion-resistant properties and durable construction, it stands out as an essential component for enhancing connectivity in your systems. Designed to meet rigorous compliance standards, this product is an indispensable choice for those seeking durability without compromising on quality.

Passivated stainless steel construction enhances resistance to corrosion. Latching and locking mechanisms provide secure connections. Low halogen content ensures environmental safety. Designed for seamless integration with connector hardware