TE Connectivity, CPC 2 Way Panel Mount MIL Spec Circular Connector ReceptacleBlack, Socket Contacts,Shell Size 8mm,
- RS Stock No.:
- 477-118
- Mfr. Part No.:
- 1445538-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 100 units)*
£1,002.10
(exc. VAT)
£1,202.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £1,002.10 | £10.021 |
*price indicative
- RS Stock No.:
- 477-118
- Mfr. Part No.:
- 1445538-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 2 | |
Gender | Receptacle | |
Contact Gender | Female | |
Current Rating | 7.5A | |
Voltage Rating | 250 V | |
Shell Size | 8mm | |
Mounting Type | Panel Mount | |
Mating Type | Threaded Coupling | |
Body Orientation | Straight | |
Series | CPC | |
Colour | Black | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Gender Receptacle | ||
Contact Gender Female | ||
Current Rating 7.5A | ||
Voltage Rating 250 V | ||
Shell Size 8mm | ||
Mounting Type Panel Mount | ||
Mating Type Threaded Coupling | ||
Body Orientation Straight | ||
Series CPC | ||
Colour Black | ||
- COO (Country of Origin):
- CN
The TE Connectivity 2 Position Circular Power Connector is designed for robust performance in a variety of electrical applications. Offering a dependable power solution, it features an innovative housing that enables compatibility with wire sizes ranging from 30 to 18 AWG. Built to last, this connector ensures reliable wire-to-wire connections while being fully sealable for optimum protection against environmental factors. With a voltage rating of 250 VDC, users can trust that this connector meets stringent industry standards for safety and efficiency. Ideal for power and signal applications, the connector's thermoplastic housing enhances durability without compromising flexibility. Its user-friendly design simplifies installation, making it a top choice for professionals in the field.
Sealable design provides full protection against environmental factors
Lightweight thermoplastic housing ensures durability without compromising ease of use
Designed for wire sizes from 30 to 18 AWG for versatile connectivity
Threaded coupling mating retention guarantees secure connections
Operating temperature range from -55 to 105 °C makes it suitable for diverse applications
Compatible with various TE part numbers, expanding its usability in existing systems
No reverse gender configuration ensures straightforward installation
Lightweight thermoplastic housing ensures durability without compromising ease of use
Designed for wire sizes from 30 to 18 AWG for versatile connectivity
Threaded coupling mating retention guarantees secure connections
Operating temperature range from -55 to 105 °C makes it suitable for diverse applications
Compatible with various TE part numbers, expanding its usability in existing systems
No reverse gender configuration ensures straightforward installation