Glenair, Copper Alloy 26 Way Box Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 16,
- RS Stock No.:
- 189-932
- Mfr. Part No.:
- IPT02A16-26SF7
- Brand:
- Glenair
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£116.48
(exc. VAT)
£139.78
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £116.48 |
| 10 - 24 | £111.82 |
| 25 - 49 | £107.16 |
| 50 - 99 | £102.51 |
| 100 + | £97.84 |
*price indicative
- RS Stock No.:
- 189-932
- Mfr. Part No.:
- IPT02A16-26SF7
- Brand:
- Glenair
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Glenair | |
| Number of Contacts | 26 | |
| Gender | Female | |
| Contact Gender | Female | |
| Current Rating | 7.5A | |
| Voltage Rating | 600 V ac, 700 V dc | |
| Shell Size | 16 | |
| Mounting Type | Box Mount | |
| Military Standard | MIL-DTL-26482 | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | +125°C | |
| Contact Plating | Gold over Nickel | |
| Shell Plating | Olive Drab Cadmium | |
| Select all | ||
|---|---|---|
Brand Glenair | ||
Number of Contacts 26 | ||
Gender Female | ||
Contact Gender Female | ||
Current Rating 7.5A | ||
Voltage Rating 600 V ac, 700 V dc | ||
Shell Size 16 | ||
Mounting Type Box Mount | ||
Military Standard MIL-DTL-26482 | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Minimum Operating Temperature -55°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature +125°C | ||
Contact Plating Gold over Nickel | ||
Shell Plating Olive Drab Cadmium | ||
- COO (Country of Origin):
- IT
MIL-C-26482 IPT Series connectors, panel mount
For the seals refer to codes 513-4085 onwards
Manufacturer's Warranty
Related links
- Glenair Pin Contacts MIL-DTL-26482
- ITT Cannon Copper Alloy 26 Way Box Mount MIL Spec Circular Connector ReceptacleShell Size 16,
- ITT Cannon Copper Alloy 26 Way Box Mount MIL Spec Circular Connector ReceptacleShell Size 16,
- Glenair Socket Contacts MIL-DTL-26482
- Glenair Pin Contacts MIL-DTL-26482
- Glenair Socket Contacts
- Glenair Socket Contacts
- Glenair Socket Contacts
