Glenair, Copper Alloy 26 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 16, MIL-DTL-26482

Image representative of range

Subtotal (1 unit)*

£161.00

(exc. VAT)

£193.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£161.00

*price indicative

RS Stock No.:
189-493
Mfr. Part No.:
IPT06A16-26SPHM11F7
Brand:
Glenair
Find similar products by selecting one or more attributes.
Select all

Brand

Glenair

Number of Contacts

26

Gender

Male

Contact Gender

Female

Current Rating

7.5A

Voltage Rating

600 V ac, 700 V dc

Shell Size

16

Mounting Type

Cable Mount

Military Standard

MIL-DTL-26482

Termination Method

Solder

Body Orientation

Straight

Shell Plating

Olive Drab Cadmium

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55°C

Contact Material

Copper Alloy

Maximum Operating Temperature

+125°C

COO (Country of Origin):
IT

MIL-C-26482 IPT Series connectors, cable mount


Manufacturer's Warranty


Related links