ZF Straight Lever Micro Switch, Quick Connect Terminal, 100 mA, 250 V ac, SPCO, IP50
- RS Stock No.:
- 868-1969
- Mfr. Part No.:
- DB3C-B1LB
- Brand:
- ZF
Subtotal (1 pack of 10 units)*
£24.84
(exc. VAT)
£29.81
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £2.484 | £24.84 |
*price indicative
- RS Stock No.:
- 868-1969
- Mfr. Part No.:
- DB3C-B1LB
- Brand:
- ZF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZF | |
| Actuator Type | Straight Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Quick Connect | |
| Switch Contact Current | 100 mA | |
| Contact Configuration | SPCO | |
| Housing Material | Polyethylene Terephthalate | |
| IP Rating | IP50 | |
| Operating Force | 60g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | DB Subminiature | |
| Mechanical Life | 10000000Cycles | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ZF | ||
Actuator Type Straight Lever | ||
Product Type Micro Switch | ||
Terminal Type Quick Connect | ||
Switch Contact Current 100 mA | ||
Contact Configuration SPCO | ||
Housing Material Polyethylene Terephthalate | ||
IP Rating IP50 | ||
Operating Force 60g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Contact AC Voltage 250V ac | ||
Microswitch Type DB Subminiature | ||
Mechanical Life 10000000Cycles | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
DB Series Microswitches
DB series microswitches are high precision switches that offer a high repeat accuracy. The DB series features a long mechanical life and can operate at high temperatures.
Rated for currents up to 10 amp at 250VAC
Range of auxiliary actuators available
Mechanical life: up to 15 x 106 operations
Wide variety of terminal types available
V4 case size
Approvals
ENEC, UL
Related links
- ZF Button Micro Switch 6 to 10 A IP50
- ZF Short Lever Micro Switch 6 A SPDT, IP50
- RS PRO Long Straight Lever Micro Switch 16 A SPCO
- RS PRO Long Straight Lever Micro Switch 16 A SPCO, IP40
- ZF Short Lever Micro Switch 100 mA SPDT, IP50
- ZF Hinge Lever Micro Switch 100 mA SPDT, IP50
- ZF Roller Lever Micro Switch 100 mA SPDT, IP50
- ZF Hinge Lever Micro Switch 100 mA SPDT, IP50
