ZF Button Micro Switch, Solder Terminal, 10 A @ 250 V ac, SP-CO, IP67
- RS Stock No.:
- 848-6459
- Mfr. Part No.:
- DC2C-Q5AA
- Brand:
- ZF
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£2.32
(exc. VAT)
£2.78
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Plus 10 unit(s) shipping from 12 January 2026
- Plus 118 unit(s) shipping from 07 August 2026
- Plus 112 unit(s) shipping from 21 August 2026
Units | Per unit |
|---|---|
| 1 - 19 | £2.32 |
| 20 - 49 | £2.29 |
| 50 + | £2.23 |
*price indicative
- RS Stock No.:
- 848-6459
- Mfr. Part No.:
- DC2C-Q5AA
- Brand:
- ZF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZF | |
| Actuator Type | Button | |
| Terminal Type | Solder | |
| Contact Current Rating | 10 A @ 250 V ac | |
| Contact Configuration | SP-CO | |
| IP Rating | IP67 | |
| Operating Force | 340 cN | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +120°C | |
| Switch Housing | V0 Housing | |
| Contact Material | AgNi | |
| Case Material | PBT/PET | |
| Mechanical Life | 1000000Operations | |
| Voltage Rating | 250V ac | |
| Standards Met | RoHS Compliant | |
| Operating Temperature Range | -40 → +120°C | |
| Switch Operation | Snap Action | |
| Select all | ||
|---|---|---|
Brand ZF | ||
Actuator Type Button | ||
Terminal Type Solder | ||
Contact Current Rating 10 A @ 250 V ac | ||
Contact Configuration SP-CO | ||
IP Rating IP67 | ||
Operating Force 340 cN | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +120°C | ||
Switch Housing V0 Housing | ||
Contact Material AgNi | ||
Case Material PBT/PET | ||
Mechanical Life 1000000Operations | ||
Voltage Rating 250V ac | ||
Standards Met RoHS Compliant | ||
Operating Temperature Range -40 → +120°C | ||
Switch Operation Snap Action | ||
- COO (Country of Origin):
- DE
IP67 V4 Microswitches (DC2 10A)
IP67 V4 Microswitches (DC2 10A)
Sealed actuator to IP67
Contact rating 10A
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm)
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Silver-nickel contacts
Operating temperature range -40 → 105°C
Maximum operating temperature for pre-wired versions 105°C
SPDT contact configuration
Mechanical life >2x106
Height 11.65mm, Width 20mm, Depth 6.5mm
Dimensions: H11.65 x W20 x D6.5mm
Sealed actuator to IP67
Contact rating 10A
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm)
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Silver-nickel contacts
Operating temperature range -40 → 105°C
Maximum operating temperature for pre-wired versions 105°C
SPDT contact configuration
Mechanical life >2x106
Height 11.65mm, Width 20mm, Depth 6.5mm
Dimensions: H11.65 x W20 x D6.5mm
Approvals
ENEC, UL
ENEC, UL
Approvals
ENEC, UL
IP67 V4 Microswitches (DC2 10A)
Related links
- ZF Button Micro Switch 10 A @ 250 V ac IP67
- ZF Button Micro Switch 6 A @ 250 V ac IP67
- ZF Lever Micro Switch 10 A @ 250 V ac IP67
- ZF Button Micro Switch 10.1 A @ 250 V ac IP6K7
- ZF Button Micro Switch 100 mA @ 30 V dc IP6K7
- ZF Button Micro Switch 100 mA @ 30 V dc, SPDT
- ZF Button Micro Switch 100 mA @ 30 V dc IP6K7
- ZF Button Micro Switch 16 A @ 250 V ac, SPDT
