Honeywell Roller Lever Micro Switch, Solder Terminal, 5 A, SPCO
- RS Stock No.:
- 842-8857
- Mfr. Part No.:
- BZ-3YWT82
- Brand:
- Honeywell
Subtotal (1 unit)*
£64.92
(exc. VAT)
£77.90
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 19 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £64.92 |
*price indicative
- RS Stock No.:
- 842-8857
- Mfr. Part No.:
- BZ-3YWT82
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Roller Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Solder | |
| Switch Contact Current | 5 A | |
| Contact Configuration | SPCO | |
| Housing Material | Phenolic | |
| Operating Force | 1.25N | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA, UL | |
| Hazardous Area Certification | No | |
| Series | BZ | |
| Mechanical Life | 20000000Operations | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Roller Lever | ||
Product Type Micro Switch | ||
Terminal Type Solder | ||
Switch Contact Current 5 A | ||
Contact Configuration SPCO | ||
Housing Material Phenolic | ||
Operating Force 1.25N | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA, UL | ||
Hazardous Area Certification No | ||
Series BZ | ||
Mechanical Life 20000000Operations | ||
- COO (Country of Origin):
- MX
BZ Series Switches
The BZ series of switches feature a long mechanical life of up to 20,000,000 cycles at 95% survival and also have a choice of actuation, termination and operating characteristics.
Low operating force and differential travel
Elongated mounting hole for easier, more accurate mounting
Current rating ranges from 15 A to 25 A
Typical applications include: irrigation systems, timing devices, test instruments and medical/dental equipment
Related links
- Honeywell Roller Lever Micro Switch 5 A, SP-CO
- Honeywell Roller Lever Micro Switch 5 A @ 250 V ac, SP-CO
- Honeywell Roller Lever Micro Switch 100 mA IP00
- Honeywell Roller Lever Micro Switch 1 A, SP-CO
- Honeywell Roller Lever Micro Switch 6 A IP00
- Honeywell Roller Lever Micro Switch 6 A IP40
- Honeywell Roller Lever Micro Switch 10.1 A IP40
- Honeywell Roller Lever Micro Switch 10 A, SP-CO
