Omron Short Hinge Roller Lever Micro Switch, Quick Connect Terminal, 10 A, 250 V ac, SPCO, IP40
- RS Stock No.:
- 807-4399
- Mfr. Part No.:
- V-10G5-1C24-K
- Brand:
- Omron
Bulk discount available
Subtotal (1 unit)*
£3.95
(exc. VAT)
£4.74
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 43 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
- Plus 149 unit(s) shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.95 |
| 10 - 49 | £3.55 |
| 50 - 99 | £2.95 |
| 100 - 249 | £2.77 |
| 250 + | £2.52 |
*price indicative
- RS Stock No.:
- 807-4399
- Mfr. Part No.:
- V-10G5-1C24-K
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Micro Switch | |
| Actuator Type | Short Hinge Roller Lever | |
| Terminal Type | Quick Connect | |
| Switch Contact Current | 10 A | |
| Housing Material | Thermosetting | |
| Contact Configuration | SPCO | |
| IP Rating | IP40 | |
| Operating Force | 100g | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | Snap-In Latch | |
| Hazardous Area Certification | No | |
| Mechanical Life | 300000Operations | |
| Standards/Approvals | RoHS | |
| Series | V | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Micro Switch | ||
Actuator Type Short Hinge Roller Lever | ||
Terminal Type Quick Connect | ||
Switch Contact Current 10 A | ||
Housing Material Thermosetting | ||
Contact Configuration SPCO | ||
IP Rating IP40 | ||
Operating Force 100g | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Contact AC Voltage 250V ac | ||
Microswitch Type Snap-In Latch | ||
Hazardous Area Certification No | ||
Mechanical Life 300000Operations | ||
Standards/Approvals RoHS | ||
Series V | ||
Omron Miniature Basic Switch (10A)
10 A contact rating
Silver contacts
Related links
- Omron Hinge Roller Lever Micro Switch 15 A @ 250 V ac IP40
- Omron Short Hinge Roller Lever Micro Switch 15A IP00
- Omron Hinge Lever Micro Switch 16 A @ 250 V ac IP40
- Omron Long Hinge Lever Micro Switch 15 A @ 250 V ac IP40
- Omron Simulated Roller Lever Micro Switch 11 A @ 250 V ac IP40
- Omron Short Hinge Roller Lever Limit Switch DPDT, 10A Max
- Omron Z Series Short Hinge Roller Lever Limit Switch IP62 Plastic Housing 15A Max
- Omron Short Hinge Lever Micro Switch 5 A @ 250 V ac IP67
