RS PRO Plunger Micro Switch, Quick Connect Terminal, 16 A, 250 V ac, SPCO
- RS Stock No.:
- 804-6234
- Distrelec Article No.:
- 304-17-803
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£2.98
(exc. VAT)
£3.58
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,488 unit(s) ready to ship
- Plus 84 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.98 |
| 10 - 49 | £2.66 |
| 50 - 99 | £2.23 |
| 100 - 249 | £2.09 |
| 250 + | £1.89 |
*price indicative
- RS Stock No.:
- 804-6234
- Distrelec Article No.:
- 304-17-803
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Micro Switch | |
| Actuator Type | Plunger | |
| Terminal Type | Quick Connect | |
| Switch Contact Current | 16 A | |
| Contact Configuration | SPCO | |
| Housing Material | Glass Filled Thermoplastic | |
| Operating Force | 400g | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 250V ac | |
| Series | MV25 | |
| Standards/Approvals | CE, CSA, LCSO, IEC 1058-1 | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Operations | |
| Length | 37.8mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Micro Switch | ||
Actuator Type Plunger | ||
Terminal Type Quick Connect | ||
Switch Contact Current 16 A | ||
Contact Configuration SPCO | ||
Housing Material Glass Filled Thermoplastic | ||
Operating Force 400g | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 250V ac | ||
Series MV25 | ||
Standards/Approvals CE, CSA, LCSO, IEC 1058-1 | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Operations | ||
Length 37.8mm | ||
- COO (Country of Origin):
- IN
RS PRO SP-CO Plunger Microswitch, 16 A at 250 V AC
This plunger microswitch from RS PRO uses a snap-action mechanism to turn your electrical contacts on and off efficiently and quickly. It has an operating force of 400 grams, so you can activate and deactivate circuitry without too much effort.
The quick-connect terminal type makes mounting easy without the need for soldering or tools. The switch has fine silver contacts that are extremely conductive as well as corrosion-resistant for a long and reliable operating life. The switch is encased in a standard, compact V3-sized housing for convenient installation.
Switches of this type are well-suited to heavy-duty applications in the automotive and telecommunications industries. This unit has been tested by engineers to ensure its reliability and safety.
Features and Benefits
Related links
- RS PRO Plunger Micro Switch 16 A SPCO
- RS PRO Plunger Micro Switch 16 A SPCO
- RS PRO Button Micro Switch 16 A SPCO
- RS PRO Plunger Micro Switch 16 A 220 V dc IP40
- RS PRO Long Straight Lever Micro Switch 16 A SPCO
- RS PRO Short Lever Micro Switch 16 A SPCO
- RS PRO Long Roller Lever Micro Switch 16 A SPCO
- RS PRO Short Roller Lever Micro Switch 16 A SPCO
