Omron Pin Plunger Micro Switch, Solder Lug Terminal, 2 A @ 30 V dc, SP-CO, IP6X
- RS Stock No.:
- 765-0343
- Mfr. Part No.:
- D2FD-2L0-1H
- Brand:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 765-0343
- Mfr. Part No.:
- D2FD-2L0-1H
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Pin Plunger | |
| Terminal Type | Solder Lug | |
| Contact Current Rating | 2 A @ 30 V dc | |
| Contact Configuration | SP-CO | |
| IP Rating | IP6X | |
| Operating Force | 2 N | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Contact Material | Silver Alloy | |
| Case Material | Rubber | |
| Mechanical Life | 300000Operations | |
| Release Force | 0.25N | |
| Operating Temperature Range | -20 → +70°C | |
Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Pin Plunger | ||
Terminal Type Solder Lug | ||
Contact Current Rating 2 A @ 30 V dc | ||
Contact Configuration SP-CO | ||
IP Rating IP6X | ||
Operating Force 2 N | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Contact Material Silver Alloy | ||
Case Material Rubber | ||
Mechanical Life 300000Operations | ||
Release Force 0.25N | ||
Operating Temperature Range -20 → +70°C | ||
- COO (Country of Origin):
- ID
Omron Subminiature Switches - D2FD Series
The Omron D2FD series of ultra subminiature switches are sealed using rubber packing which enables the switch to be used in dust proof environments. With a switch rating of 2A at 125Vac the Omron D2FD series subminiature switch is a versatile solution and suitable for a wide range of applications.
Ultra compact IEC IP6X conforming design
Related links
- Omron Hinge Lever Micro Switch 2 A @ 30 V dc IP6X
- Omron Hinge Lever Micro Switch 100 mA @ 30 V dc IP6X
- Omron Simulated Roller Lever Micro Switch 2 A @ 30 V dc IP6X
- Omron Simulated Roller Lever Micro Switch 100 mA @ 30 V dc IP6X
- Omron Hinge Lever Micro Switch 100 mA @ 30 V dc IP6X
- Omron Simulated Roller Lever Micro Switch 2 A @ 30 V dc IP6X
- Omron Simulated Roller Lever Micro Switch 100 mA @ 30 V dc IP6X
- Honeywell Pin Plunger Micro Switch 15 A, SP-CO
