Marquardt Hinge Lever Micro Switch, Tab Terminal, 10 A @ 250 V ac, SP-CO

Subtotal (1 unit)*

£6.71

(exc. VAT)

£8.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 217 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.71

*price indicative

RS Stock No.:
741-0956
Distrelec Article No.:
135-83-011
Mfr. Part No.:
1006.1401
Brand:
Marquardt
Find similar products by selecting one or more attributes.
Select all

Brand

Marquardt

Actuator Type

Hinge Lever

Terminal Type

Tab

Contact Current Rating

10 A @ 250 V ac

Contact Configuration

SP-CO

Operating Force

0.8 → 1.4 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Switch Housing

V0 Housing

Contact Material

Silver

Case Material

Thermosetting Plastic

Mechanical Life

5000000Cycles

Operating Temperature Range

-40 → +100°C

COO (Country of Origin):
TN

Marquardt Miniature Snap Action Switches - 1005 Series


Marquardt 1005 Series miniature snap action single pole switches. The 1005 Series snap action switches are designed to DIN41635A with a contact resistance of <100mΩ and an insulation resistance of >100MΩ. The Marquardt 1005 Series is available with various actuators and terminations.

Contact distance <3mm (apart from stock number 741-0978 which has a contact distance greater than 3mm)
Bounce time <10ms
UL 94 V-2 flammability

Note

The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.

Approvals

UL; CSA; ENEC

Related links