Marquardt Plunger Micro Switch, Tab Terminal, 5 A @ 250 V ac, SP-CO, IP00, IP40

Bulk discount available

Subtotal (1 unit)*

£3.39

(exc. VAT)

£4.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£3.39
10 - 24£3.21
25 - 49£3.01
50 +£2.78

*price indicative

RS Stock No.:
741-0726
Distrelec Article No.:
135-83-021
Mfr. Part No.:
1050.1102
Brand:
Marquardt
Find similar products by selecting one or more attributes.
Select all

Brand

Marquardt

Actuator Type

Plunger

Terminal Type

Tab

Contact Current Rating

5 A @ 250 V ac

Contact Configuration

SP-CO

IP Rating

IP00, IP40

Operating Force

1.5 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Switch Housing

V2 Housing

Contact Material

Silver

Case Material

PBTP

Mechanical Life

10000000Cycles

Release Force

0.5N

Operating Temperature Range

-40 → +100°C

Marquardt Subminiature Snap Action Switches - 1050 Series


Marquardt 1050 Series snap action single pole switches. The 1050 Series snap action switches are a sub-miniature switch with a body width of 6.4mm, designed to DIN41635B with a contact resistance of <100mΩ and an insulation resistance of >100MΩ. The Marquardt 1050 Series is available with various actuators and terminations.

Contact distance <3mm
Bounce time <5ms
UL 94 V-2 flammability

Note

The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.

Approvals

UL; CSA; ENEC

Related links