Panasonic Hinge Lever Micro Switch, Right Angle PCB Terminal Terminal, 100 mA, 125 V ac, 30 V dc, SPCO
- RS Stock No.:
- 699-5402
- Mfr. Part No.:
- AH1782619
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 unit)*
£1.74
(exc. VAT)
£2.09
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £1.74 |
| 25 - 49 | £1.58 |
| 50 - 99 | £1.18 |
| 100 - 249 | £1.13 |
| 250 + | £1.12 |
*price indicative
- RS Stock No.:
- 699-5402
- Mfr. Part No.:
- AH1782619
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Micro Switch | |
| Actuator Type | Hinge Lever | |
| Terminal Type | Right Angle PCB Terminal | |
| Switch Contact Current | 100 mA | |
| Contact Configuration | SPCO | |
| Operating Force | 0.25N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Ultra Miniature | |
| Contact AC Voltage | 125V ac | |
| Contact DC Voltage | 30V dc | |
| Series | AH1 | |
| Length | 8.5mm | |
| Width | 12.8 mm | |
| Standards/Approvals | UR, RoHS, CSA | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10Operations | |
| Depth | 6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Micro Switch | ||
Actuator Type Hinge Lever | ||
Terminal Type Right Angle PCB Terminal | ||
Switch Contact Current 100 mA | ||
Contact Configuration SPCO | ||
Operating Force 0.25N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Ultra Miniature | ||
Contact AC Voltage 125V ac | ||
Contact DC Voltage 30V dc | ||
Series AH1 | ||
Length 8.5mm | ||
Width 12.8 mm | ||
Standards/Approvals UR, RoHS, CSA | ||
Hazardous Area Certification No | ||
Mechanical Life 10Operations | ||
Depth 6mm | ||
- COO (Country of Origin):
- TH
AH1 Ultra-Miniature High Precision Microswitch
These ultra-miniature microswitches are available with various terminal and actuator styles, the compact size 12.8 x 6 x 8.5 mm minimizes the size of equipment they can be used in. These ultra miniature microswitches are typically used in applications such as computer mice, charger units for mobile phones and key position detector devices in automobiles.
Integrally moulded terminal block prevents soldering flux from entering into housing
Compact size, 12.8 x 6 x 8.5 mm
Flat terminal shape enabling easy soldering
Related links
- Panasonic Hinge Lever Micro Switch 100 mA 30 V dc, SPCO
- Panasonic Hinge Lever Micro Switch 100 mA 30 V dc, SPCO
- Panasonic Hinge Lever Micro Switch 1 A 30 V dc, SPCO
- Panasonic Hinge Lever Micro Switch 100 mA 30 V dc, SPCO
- Panasonic Hinge Lever Micro Switch 1 A 30 V dc IP67
- Panasonic Hinge Lever Micro Switch 100 mA 30 V dc, SPDT
- Honeywell Roller Lever Micro Switch 100 mA 60 V dc IP40
- Panasonic Hinge Lever Micro Switch 1 A 30 V dc, SPDT
