Panasonic Roller Lever Micro Switch, PCB Terminal Terminal, 100 mA, 250 V ac, 30 V dc, SPCO
- RS Stock No.:
- 699-4639
- Mfr. Part No.:
- AVL3455613
- Brand:
- Panasonic
Subtotal (1 unit)*
£2.16
(exc. VAT)
£2.59
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 54 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.16 |
*price indicative
- RS Stock No.:
- 699-4639
- Mfr. Part No.:
- AVL3455613
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Roller Lever | |
| Product Type | Micro Switch | |
| Terminal Type | PCB Terminal | |
| Switch Contact Current | 100 mA | |
| Contact Configuration | SPCO | |
| Operating Force | 0.59N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact DC Voltage | 30V dc | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | Subminiature | |
| Mechanical Life | 10Operations | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, CSA, VDE, SEMKO, UL | |
| Series | AVL | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Roller Lever | ||
Product Type Micro Switch | ||
Terminal Type PCB Terminal | ||
Switch Contact Current 100 mA | ||
Contact Configuration SPCO | ||
Operating Force 0.59N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact DC Voltage 30V dc | ||
Contact AC Voltage 250V ac | ||
Microswitch Type Subminiature | ||
Mechanical Life 10Operations | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, CSA, VDE, SEMKO, UL | ||
Series AVL | ||
- COO (Country of Origin):
- JP
AVL Subminiature High Precision Switches (FS-T long life version)
The AVL subminiature high precision micro switches are of a flux resistant construction with integrally moulded terminals and are available with various actuator and terminal styles. Typical applications include communication equipment, vending machines, security systems, data systems and medical equipment.
Cross-line terminals.
Common pitch, right angle, left angle terminals for PC board.
Long mechanical life of 3 x 107 operations.
Long electrical life of 5 x 104 at 20 cpm (AgNi alloy contacts), 2 x 105 at 20 cpm (gold clad contacts)
Related links
- Panasonic Roller Lever Micro Switch 100 mA @ 30 V dc, SP-CO
- Panasonic Roller Lever Micro Switch 100 mA @ 30 V dc, SP-CO
- Panasonic Roller Lever Micro Switch 100 mA @ 30 V dc, SP-CO
- Panasonic Roller Lever Micro Switch 100 mA @ 30 V dc, SP-CO
- Panasonic Roller Lever Micro Switch 100 mA @ 30 V dc IP50
- Panasonic Roller Lever Micro Switch 100 mA @ 30 V dc IP67
- Panasonic Simulated Roller Lever Micro Switch 100 mA @ 30 V dc, SP-CO
- Panasonic Simulated Roller Lever Micro Switch 100 mA @ 30 V dc IP40
