Panasonic Pin Plunger Micro Switch, Solder Terminal, 100 mA @ 30 V dc, SP-CO

Unavailable
RS will no longer stock this product.
RS Stock No.:
699-4548
Mfr. Part No.:
AVL3205613
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Actuator Type

Pin Plunger

Terminal Type

Solder

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SP-CO

Operating Force

1.47 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Triple Clad Gold

Mechanical Life

10^7Operations

Release Force

0.2N

Operating Temperature Range

-25 → +85°C

COO (Country of Origin):
TH