Panasonic, 30 V dc
- RS Stock No.:
- 699-4513
- Distrelec Article No.:
- 301-21-808
- Mfr. Part No.:
- AV4524
- Brand:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 699-4513
- Distrelec Article No.:
- 301-21-808
- Mfr. Part No.:
- AV4524
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Microswitch Type | Snap Action | |
| Contact DC Voltage | 30V dc | |
| Mechanical Life | 300000Operations | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Microswitch Type Snap Action | ||
Contact DC Voltage 30V dc | ||
Mechanical Life 300000Operations | ||
- COO (Country of Origin):
- JP
AV4 Superminiature Snap Action Microswitch
These superminiature microswitches are some of the smallest snap-action switches in the world. Terminal variants include solder and straight, right and left angled PCB. Typical aplications include compact visual equipment, small sized audio equipment and office automation equipment.
Superminature size, only 4.5 x 7.5 x 4.5 mm (PCB), 6.6 x 7.5 x 4.5 mm (solder)
Lightweight, 0.2g (PCB), 0.3g (solder)
Can be mounted close together in any direction
Related links
- Panasonic Hinge Lever Micro Switch 500 mA @ 30 V dc, SP-CO
- Panasonic Hinge Lever Micro Switch 500 mA @ 30 V dc, SP-CO
- Panasonic Hinge Lever Micro Switch 500 mA @ 30 V dc, SP-CO
- Panasonic Hinge Lever Micro Switch 100 mA @ 30 V dc, SP-CO
- Panasonic Simulated Roller Lever Micro Switch 500 mA @ 30 V dc IP40
- Panasonic Hinge Lever Micro Switch 100 mA @ 30 V dc, SP-CO
- Panasonic Hinge Lever Micro Switch 2 A @ 30 V dc, SP-CO
- Panasonic Hinge Lever Micro Switch 1 A @ 30 V dc, SP-CO
