Panasonic Pin Plunger Microswitch, Right Angle PCB Terminal, 100 mA @ 30 V dc, SPDT

Unavailable
RS will no longer stock this product.
RS Stock No.:
699-4507
Mfr. Part No.:
AV450461
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Actuator Type

Pin Plunger

Terminal Type

Right Angle PCB

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPDT

Operating Force

0.98 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Contact Material

Gold Plated

Mechanical Life

3 x 10^5Operations

Operating Temperature Range

-25 → +80°C

COO (Country of Origin):
JP