Panasonic Hinge Lever Micro Switch, Solder Terminal, 3 A @ 250 V ac, SP-CO
- RS Stock No.:
- 699-4368
- Mfr. Part No.:
- AV32223
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 699-4368
- Mfr. Part No.:
- AV32223
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Actuator Type | Hinge Lever | |
Terminal Type | Solder | |
Contact Current Rating | 3 A @ 250 V ac | |
Contact Configuration | SP-CO | |
Operating Force | 0.16 N | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +85°C | |
Contact Material | Silver Nickel Alloy | |
Mechanical Life | 5 x 10^5Operations | |
Release Force | 0.015N | |
Operating Temperature Range | -25 → +85°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Actuator Type Hinge Lever | ||
Terminal Type Solder | ||
Contact Current Rating 3 A @ 250 V ac | ||
Contact Configuration SP-CO | ||
Operating Force 0.16 N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Silver Nickel Alloy | ||
Mechanical Life 5 x 10^5Operations | ||
Release Force 0.015N | ||
Operating Temperature Range -25 → +85°C | ||
- COO (Country of Origin):
- TH
AV3 Sub-miniature High Precision Switches (FS version)
These subminiature high precision microswitches have are of a flux resistant construction and are available with a variety of actuator and terminal styles. Typical applications include communication equipment, vending machines, security systems, data systems and medical equipment.
In-line terminals
Flux-resistant construction
Integrally moulded terminals
Common pitch, right angle, left angle terminals for PC board
Flux-resistant construction
Integrally moulded terminals
Common pitch, right angle, left angle terminals for PC board