Panasonic Long Hinge Lever Micro Switch, PCB Terminal, SPCO
- RS Stock No.:
- 699-0580
- Mfr. Part No.:
- AVT34323
- Brand:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 699-0580
- Mfr. Part No.:
- AVT34323
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Long Hinge Lever | |
| Product Type | Micro Switch | |
| Terminal Type | PCB | |
| Contact Configuration | SPCO | |
| Operating Force | 0.012N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Long Hinge Lever | ||
Product Type Micro Switch | ||
Terminal Type PCB | ||
Contact Configuration SPCO | ||
Operating Force 0.012N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Mechanical Life 100000Operations | ||
- COO (Country of Origin):
- TH
AVT Sub-miniature High Precision Switches (FS-T version)
These subminiature high precision microswitches have are of a flux resistant construction and are available with a variety of actuator and Terminal styles. Typical applications include communication equipment, vending machines, security systems, data systems and medical equipment.
Cross line terminals
Flux-resistant construction
Integrally moulded terminals
Common pitch, right angle, left angle terminals for PC board
