Bulk discount available
Subtotal (1 unit)*
£1.48
(exc. VAT)
£1.78
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 43 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.48 |
| 10 - 24 | £1.41 |
| 25 - 49 | £1.32 |
| 50 + | £1.21 |
*price indicative
- RS Stock No.:
- 699-0530
- Mfr. Part No.:
- AVT32543
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Microswitch Type | Subminiature | |
| Mechanical Life | 500000Operations | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Microswitch Type Subminiature | ||
Mechanical Life 500000Operations | ||
- COO (Country of Origin):
- TH
AVT Sub-miniature High Precision Switches (FS-T version)
These subminiature high precision microswitches have are of a flux resistant construction and are available with a variety of actuator and terminal styles. Typical applications include communication equipment, vending machines, security systems, data systems and medical equipment.
Cross line terminals
Flux-resistant construction
Integrally moulded terminals
Common pitch, right angle, left angle terminals for PC board
Related links
- Panasonic Roller Lever Micro Switch 3 A @ 250 V ac, SP-CO
- Panasonic Roller Lever Micro Switch 5 A @ 250 V ac, SP-CO
- Panasonic Roller Lever Micro Switch 100 mA @ 30 V dc, SP-CO
- Panasonic Simulated Roller Lever Micro Switch 100 mA @ 30 V dc IP40
- Panasonic Simulated Roller Lever Micro Switch 1 A @ 30 V dc IP50
- Panasonic Simulated Roller Lever Micro Switch 3 A @ 250 V ac IP40
- Honeywell Roller Lever Micro Switch 5 A @ 250 V ac, SP-CO
- Marquardt Roller Lever Micro Switch 10 A @ 250 V ac, SP-CO
