Panasonic Short Roller Lever Micro Switch, Pre-Wired Terminal, 5A, 250 V ac, SPST, IP67

Bulk discount available

Subtotal (1 unit)*

£8.14

(exc. VAT)

£9.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24£8.14
25 - 49£6.72
50 - 99£5.64
100 - 249£4.92
250 +£4.70

*price indicative

RS Stock No.:
699-0417
Mfr. Part No.:
ABV1635503R
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Micro Switch

Actuator Type

Short Roller Lever

Terminal Type

Pre-Wired

Switch Contact Current

5A

Housing Material

Polypropylene Homopolymer

Contact Configuration

SPST

IP Rating

IP67

Operating Force

2.16N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact AC Voltage

250V ac

Microswitch Type

Miniature

Hazardous Area Certification

No

Series

ABV

Length

33mm

Standards/Approvals

RoHS, VDE, UL, CSA, SEMKO

Mechanical Life

5Operations

COO (Country of Origin):
JP

ABV Type Miniature Turquoise Microswitch


These miniature microswitches are sealed and have a high environmental resistance. Microswitches with wire leads conform to IP67.

Elastomer double moulding technology and ultrasonic swaging technology contribute to uniform sealing

Typical applications include home appliances and automotive

Related links